Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60122PWP

DigiKey Part Number
296-2269-5-ND
Manufacturer
Manufacturer Product Number
TPS60122PWP
Description
IC REG CHARGE PUMP 3.3V 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60122PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
3.6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
320kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
20-HTSSOP
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,49000 €3,49 €
102,63600 €26,36 €
702,24057 €156,84 €
1402,14421 €300,19 €
2802,06500 €578,20 €
5601,99977 €1.119,87 €
1.0501,95064 €2.048,17 €
2.5201,89520 €4.775,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €

Other Suppliers on DigiKey

9.517In Stock
Ships from Rochester Electronics, LLC