Direct

TPS60121PWPR | |
|---|---|
DigiKey Part Number | TPS60121PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS60121PWPR |
Description | IC REG CHARGE PUMP 3.3V 20HTSSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60121PWPR Models |
Category | Voltage - Input (Max) 3.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 320kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 20-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS60100PWPR | Texas Instruments | 0 | 296-31985-1-ND | 3,54000 € | Direct |


