
TPS60120PWP | |
|---|---|
DigiKey Part Number | 296-2267-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS60120PWP |
Description | IC REG CHARGE PUMP 3.3V 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60120PWP Models |
Category | Voltage - Input (Max) 3.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 320kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 3,78600 € | 37,86 € |
| 70 | 3,24600 € | 227,22 € |
| 140 | 3,11471 € | 436,06 € |
| 280 | 3,00657 € | 841,84 € |
| 560 | 2,91761 € | 1.633,86 € |
| 1.050 | 2,85059 € | 2.993,12 € |
| 2.520 | 2,77495 € | 6.992,87 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

