
TPS60110PWPR | |
|---|---|
DigiKey Part Number | 296-31986-2-ND - Tape & Reel (TR) 296-31986-1-ND - Cut Tape (CT) 296-31986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60110PWPR |
Description | IC REG CHARGE PUMP 5V 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 300mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60110PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,70900 € | 27,09 € |
| 25 | 2,49040 € | 62,26 € |
| 100 | 2,25050 € | 225,05 € |
| 250 | 2,13608 € | 534,02 € |
| 500 | 2,12650 € | 1.063,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,96359 € | 3.927,18 € |
| 4.000 | 1,92515 € | 7.700,60 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

