
TPS60100PWPR | |
|---|---|
DigiKey Part Number | 296-31985-2-ND - Tape & Reel (TR) 296-31985-1-ND - Cut Tape (CT) 296-31985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60100PWPR |
Description | IC REG CHARGE PUMP 3.3V 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60100PWPR Models |
Category | Voltage - Input (Max) 3.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,19500 € | 31,95 € |
| 25 | 2,94280 € | 73,57 € |
| 100 | 2,66660 € | 266,66 € |
| 250 | 2,54020 € | 635,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,33627 € | 4.672,54 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

