
TPS566238RQFR | |
|---|---|
DigiKey Part Number | 296-TPS566238RQFRTR-ND - Tape & Reel (TR) 296-TPS566238RQFRCT-ND - Cut Tape (CT) 296-TPS566238RQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS566238RQFR |
Description | IC REG BUCK ADJ 6A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS566238RQFR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (1.5x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78000 € | 17,80 € |
| 25 | 1,62760 € | 40,69 € |
| 100 | 1,46100 € | 146,10 € |
| 250 | 1,38148 € | 345,37 € |
| 500 | 1,35236 € | 676,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40031 € | 1.200,93 € |
| 6.000 | 0,39088 € | 2.345,28 € |
| 9.000 | 0,38616 € | 3.475,44 € |
| 15.000 | 0,38093 € | 5.713,95 € |
| 21.000 | 0,37788 € | 7.935,48 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |










