TPS56302PWP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 625
Unit Price: 11,00609 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.180
Unit Price: 14,41000 €
Datasheet
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 300kHz 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 300kHz 28-HTSSOP
28-HTSSOP
How Smart Healthcare is Changing Lives

TPS56302PWP

DigiKey Part Number
296-2477-5-ND
Manufacturer
Manufacturer Product Number
TPS56302PWP
Description
IC REG DL BUCK/LNR SYNC 28HTSSOP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 300kHz 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Texas Instruments
w/Supervisor
No
Packaging
Tube
w/Sequencer
Yes
Part Status
Obsolete
Voltage - Supply
2.8V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
300kHz
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Voltage/Current - Output 1
Controller
Supplier Device Package
28-HTSSOP
Voltage/Current - Output 2
Programmable, 2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS56300PWPG4Texas Instruments625TPS56300PWPG4-ND11,00609 €Parametric Equivalent
TPS56300PWPRochester Electronics, LLC10.1802156-TPS56300PWP-ND14,41000 €Parametric Equivalent
Obsolete
Marketplace Stock: 9.285 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.285In Stock
Ships from Rochester Electronics, LLC