



TPS56300PWPG4 | |
|---|---|
DigiKey Part Number | TPS56300PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS56300PWPG4 |
Description | IC REG DL BUCK/LNR SYNC 28HTSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 300kHz 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS56300PWPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 300kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Programmable, 2A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,56420 € | 378,21 € |
| Unit Price without VAT: | 7,56420 € |
|---|---|
| Unit Price with VAT: | 9,00140 € |

