
TPS560430X3FDBVR | |
|---|---|
DigiKey Part Number | 296-51994-2-ND - Tape & Reel (TR) 296-51994-1-ND - Cut Tape (CT) 296-51994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560430X3FDBVR |
Description | IC REG BUCK PWM 600MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive PWM 3.3V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560430X3FDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,86900 € | 8,69 € |
| 25 | 0,78760 € | 19,69 € |
| 100 | 0,69790 € | 69,79 € |
| 250 | 0,65504 € | 163,76 € |
| 500 | 0,62926 € | 314,63 € |
| 1.000 | 0,62017 € | 620,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58180 € | 1.745,40 € |
| 6.000 | 0,56897 € | 3.413,82 € |
| 9.000 | 0,56255 € | 5.062,95 € |
| 15.000 | 0,55542 € | 8.331,30 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |










