
TPS55330RTER | |
---|---|
DigiKey Part Number | 296-39425-2-ND - Tape & Reel (TR) 296-39425-1-ND - Cut Tape (CT) 296-39425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55330RTER |
Description | IC REG BOOST FLYBACK ADJ 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS55330RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 94kHz ~ 1.14MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,58000 € | 2,58 € |
10 | 1,93300 € | 19,33 € |
25 | 1,77120 € | 44,28 € |
100 | 1,59230 € | 159,23 € |
250 | 1,50716 € | 376,79 € |
500 | 1,45580 € | 727,90 € |
1.000 | 1,41354 € | 1.413,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,36133 € | 4.083,99 € |
6.000 | 1,33579 € | 8.014,74 € |
Unit Price without VAT: | 2,58000 € |
---|---|
Unit Price with VAT: | 3,07020 € |