TPS54972PWPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.074
Unit Price: 5,13900 €
Datasheet
SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 28-HTSSOP
28-HTSSOP

TPS54972PWPRG4

DigiKey Part Number
TPS54972PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS54972PWPRG4
Description
IC REG CONV DDR 1OUT 28HTSSOP
Customer Reference
Detailed Description
SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS54972PWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Applications
Converter, DDR
Voltage - Input
4V ~ 6V
Number of Outputs
1
Voltage - Output
0.2V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,34740 €6.694,80 €
Manufacturers Standard Package
Unit Price without VAT:3,34740 €
Unit Price with VAT:3,98341 €