


TPS54972PWPR | |
|---|---|
DigiKey Part Number | TPS54972PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54972PWPR |
Description | IC REG CONV DDR 1OUT 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS54972PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 4V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.2V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,19985 € | 8.399,70 € |
| Unit Price without VAT: | 4,19985 € |
|---|---|
| Unit Price with VAT: | 4,99782 € |

