Direct
MFR Recommended



TPS54615QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-21680-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54615QPWPRQ1 |
Description | IC REG BUCK 2.5V 6A 28HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54615QPWPRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 350kHz, 550kHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 28-HTSSOP |
Voltage - Input (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54615QPWPRQ1 | Texas Instruments | 4.000 | 296-21680-2-ND | 2,26071 € | Direct |
| TPS62816QWRWYRQ1 | Texas Instruments | 10.903 | 296-TPS62816QWRWYRQ1CT-ND | 3,00000 € | MFR Recommended |



