


TPS54615PWPR | |
|---|---|
DigiKey Part Number | 296-TPS54615PWPRTR-ND - Tape & Reel (TR) 296-TPS54615PWPRCT-ND - Cut Tape (CT) 296-TPS54615PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54615PWPR |
Description | IC REG BUCK 2.5V 6A 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54615PWPR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz, 550kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 28-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,11600 € | 31,16 € |
| 25 | 2,87000 € | 71,75 € |
| 100 | 2,59950 € | 259,95 € |
| 250 | 2,47340 € | 618,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,48956 € | 4.979,12 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |


