


TPS54612PWPR | |
|---|---|
DigiKey Part Number | 296-37447-2-ND - Tape & Reel (TR) 296-37447-1-ND - Cut Tape (CT) 296-37447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54612PWPR |
Description | IC REG BUCK 1.2V 6A 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54612PWPR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz, 550kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 28-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,08900 € | 30,89 € |
| 25 | 2,84440 € | 71,11 € |
| 100 | 2,57620 € | 257,62 € |
| 250 | 2,45116 € | 612,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,25569 € | 4.511,38 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |





