MFR Recommended

TPS54388QRTERQ1 | |
|---|---|
DigiKey Part Number | 296-36810-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54388QRTERQ1 |
Description | IC REG BUCK ADJ 3A 16WQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54388QRTERQ1 Models |
Category | Voltage - Output (Max) 6V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 200kHz ~ 2MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.95V | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54388CQRTERQ1 | Texas Instruments | 4.763 | 296-TPS54388CQRTERQ1CT-ND | 2,20000 € | MFR Recommended |



