
TPS54388CQRTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS54388CQRTERQ1TR-ND - Tape & Reel (TR) 296-TPS54388CQRTERQ1CT-ND - Cut Tape (CT) 296-TPS54388CQRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54388CQRTERQ1 |
Description | IC REG BUCK ADJ 3A 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54388CQRTERQ1 Models |
Category | Voltage - Output (Max) 6V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.95V | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63500 € | 16,35 € |
| 25 | 1,49400 € | 37,35 € |
| 100 | 1,33910 € | 133,91 € |
| 250 | 1,26520 € | 316,30 € |
| 500 | 1,23402 € | 617,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13866 € | 3.415,98 € |
| 6.000 | 1,11649 € | 6.698,94 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |



