MFR Recommended

TPS54373PWP | |
|---|---|
DigiKey Part Number | 296-14327-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54373PWP |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54373PWP Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 350kHz, 550kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS628503DRLR | Texas Instruments | 1.517 | 296-TPS628503DRLRCT-ND | 1,64000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 5,20076 € | 1.092,16 € |
| Unit Price without VAT: | 5,20076 € |
|---|---|
| Unit Price with VAT: | 6,18890 € |


