MFR Recommended

TPS54372PWPRG4 | |
|---|---|
DigiKey Part Number | TPS54372PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54372PWPRG4 |
Description | IC REG CONV DDR 1OUT 20HTSSOP |
Customer Reference | |
Detailed Description | SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS54372PWPRG4 Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Output 0.2V ~ 4.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Applications Converter, DDR | Supplier Device Package 20-HTSSOP |
Voltage - Input 3V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54372PWPR | Texas Instruments | 0 | 296-26993-1-ND | 6,34000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,35810 € | 4.716,20 € |
| Unit Price without VAT: | 2,35810 € |
|---|---|
| Unit Price with VAT: | 2,80614 € |


