
TPS54372PWPR | |
|---|---|
DigiKey Part Number | 296-26993-2-ND - Tape & Reel (TR) 296-26993-1-ND - Cut Tape (CT) 296-26993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54372PWPR |
Description | IC REG CONV DDR 1OUT 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS54372PWPR Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Output 0.2V ~ 4.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Applications Converter, DDR | Supplier Device Package 20-HTSSOP |
Voltage - Input 3V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,52800 € | 113,20 € |
| 100 | 4,13030 € | 413,03 € |
| 250 | 4,01288 € | 1.003,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,65526 € | 7.310,52 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

