


TPS54360BDDAR | |
|---|---|
DigiKey Part Number | 296-TPS54360BDDARTR-ND - Tape & Reel (TR) 296-TPS54360BDDARCT-ND - Cut Tape (CT) 296-TPS54360BDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54360BDDAR |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54360BDDAR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 58.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,00300 € | 30,03 € |
| 25 | 2,76480 € | 69,12 € |
| 100 | 2,50300 € | 250,30 € |
| 250 | 2,37832 € | 594,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,17571 € | 5.439,27 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |







