


TPS54360BDDA | |
|---|---|
DigiKey Part Number | 296-53086-ND |
Manufacturer | |
Manufacturer Product Number | TPS54360BDDA |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54360BDDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,60300 € | 36,03 € |
| 75 | 3,07173 € | 230,38 € |
| 150 | 2,94827 € | 442,24 € |
| 300 | 2,84653 € | 853,96 € |
| 525 | 2,77770 € | 1.458,29 € |
| 1.050 | 2,70617 € | 2.841,48 € |
| 2.550 | 2,63274 € | 6.713,49 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |








