
TPS54319RTET | |
|---|---|
DigiKey Part Number | 296-27585-2-ND - Tape & Reel (TR) 296-27585-1-ND - Cut Tape (CT) 296-27585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54319RTET |
Description | IC REG BUCK ADJ 3A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54319RTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,35160 € | 33,79 € |
| 100 | 1,20940 € | 120,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14176 € | 285,44 € |
| 500 | 1,10096 € | 550,48 € |
| 750 | 1,08052 € | 810,39 € |
| 1.250 | 1,05790 € | 1.322,38 € |
| 1.750 | 1,04466 € | 1.828,15 € |
| 2.500 | 1,03194 € | 2.579,85 € |
| 6.250 | 1,00454 € | 6.278,38 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |



