
TPS54319EVM-626 | |
|---|---|
DigiKey Part Number | 296-31191-ND |
Manufacturer | |
Manufacturer Product Number | TPS54319EVM-626 |
Description | EVAL BOARD FOR TPS54319 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54319 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 6V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 200kHz ~ 2MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS54319 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |


