
TPS54312PWP | |
|---|---|
DigiKey Part Number | 296-12680-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54312PWP |
Description | IC REG BUCK 1.2V 3A 20HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54312PWP Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 350kHz, 550kHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 20-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54312PWPR | Texas Instruments | 2.083 | 296-39418-1-ND | 5,69000 € | MFR Recommended |
| TPS54312MPWPREP | Texas Instruments | 1.919 | 296-22449-1-ND | 12,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,10100 € | 41,01 € |
| 70 | 3,52343 € | 246,64 € |
| 140 | 3,38300 € | 473,62 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

