
TPS54312PWPR | |
|---|---|
DigiKey Part Number | 296-39418-2-ND - Tape & Reel (TR) 296-39418-1-ND - Cut Tape (CT) 296-39418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54312PWPR |
Description | IC REG BUCK 1.2V 3A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54312PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,30500 € | 43,05 € |
| 25 | 3,98120 € | 99,53 € |
| 100 | 3,62550 € | 362,55 € |
| 250 | 3,45596 € | 863,99 € |
| 500 | 3,35380 € | 1.676,90 € |
| 1.000 | 3,26969 € | 3.269,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,29650 € | 6.593,00 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |











