Parametric Equivalent
Parametric Equivalent

TPS54262MPWPTEP | |
|---|---|
DigiKey Part Number | TPS54262MPWPTEP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54262MPWPTEP |
Description | IC REG BUCK ADJ 2A 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54262MPWPTEP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.6V | Supplier Device Package 20-HTSSOP |
Voltage - Input (Max) 48V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54262MPWPREP | Texas Instruments | 7.910 | 296-51987-1-ND | 9,83000 € | Parametric Equivalent |
| TPS54262QPWPRQ1 | Texas Instruments | 0 | 296-25234-1-ND | 3,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,86048 € | 1.965,12 € |
| Unit Price without VAT: | 7,86048 € |
|---|---|
| Unit Price with VAT: | 9,35397 € |


