Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54262MPWPREP

DigiKey Part Number
296-51987-2-ND - Tape & Reel (TR)
296-51987-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS54262MPWPREP
Description
IC REG BUCK ADJ 2A 20HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54262MPWPREP Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Switching
200kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.6V
Supplier Device Package
20-HTSSOP
Voltage - Input (Max)
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.910
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,83000 €9,83 €
107,69300 €76,93 €
257,16040 €179,01 €
1006,57460 €657,46 €
2506,29528 €1.573,82 €
5006,12702 €3.063,51 €
1.0005,98852 €5.988,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,55042 €13.100,84 €
Manufacturers Standard Package
Unit Price without VAT:9,83000 €
Unit Price with VAT:11,69770 €