Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

TPS54202DDCT | |
|---|---|
DigiKey Part Number | 296-44151-2-ND - Tape & Reel (TR) 296-44151-1-ND - Cut Tape (CT) 296-44151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54202DDCT |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS54202DDCT Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54202DDCR | Texas Instruments | 23.098 | 296-TPS54202DDCRCT-ND | 1,09000 € | Parametric Equivalent |
| TPS54202HDDCR | Texas Instruments | 5.528 | 296-44396-1-ND | 1,02000 € | Parametric Equivalent |
| TPS54202HDDCT | Texas Instruments | 2.295 | 296-44497-1-ND | 1,46000 € | Parametric Equivalent |
| TPP302080-T6TR | 3PEAK | 8.491 | 5503-TPP302080-T6TRCT-ND | 0,23000 € | Similar |
| TPP302081-T6TR | 3PEAK | 0 | 5503-TPP302081-T6TRCT-ND | 0,09463 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17600 € | 11,76 € |
| 25 | 1,07040 € | 26,76 € |
| 100 | 0,95390 € | 95,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,89836 € | 224,59 € |
| 500 | 0,86490 € | 432,45 € |
| 750 | 0,84811 € | 636,08 € |
| 1.250 | 0,82952 € | 1.036,90 € |
| 1.750 | 0,81865 € | 1.432,64 € |
| 2.500 | 0,80820 € | 2.020,50 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |








