
TPS54202HDDCR | |
|---|---|
DigiKey Part Number | 296-44396-2-ND - Tape & Reel (TR) 296-44396-1-ND - Cut Tape (CT) 296-44396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54202HDDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS54202HDDCR Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,76080 € | 19,02 € |
| 100 | 0,67390 € | 67,39 € |
| 250 | 0,63248 € | 158,12 € |
| 500 | 0,60748 € | 303,74 € |
| 1.000 | 0,59816 € | 598,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56148 € | 1.684,44 € |
| 6.000 | 0,54905 € | 3.294,30 € |
| 9.000 | 0,54282 € | 4.885,38 € |
| 15.000 | 0,53592 € | 8.038,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |












