TPS54201 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54201EVM-818

DigiKey Part Number
296-47048-ND
Manufacturer
Manufacturer Product Number
TPS54201EVM-818
Description
EVAL BOARD FOR TPS54201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS54201 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.5V ~ 23V
Manufacturer
Texas Instruments
Features
Dimmable
Packaging
Box
Voltage - Input
4.5V ~ 28V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
1.5A
Utilized IC / Part
TPS54201
Outputs and Type
1 Non-Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,06000 €52,06 €
Manufacturers Standard Package
Unit Price without VAT:52,06000 €
Unit Price with VAT:61,95140 €