
TPS54200EVM-818 | |
|---|---|
DigiKey Part Number | 296-46815-ND |
Manufacturer | |
Manufacturer Product Number | TPS54200EVM-818 |
Description | EVAL BOARD FOR TPS54200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54200 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 1.5V ~ 23V | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 28V | |
Contents | Board(s) | |
Utilized IC / Part | TPS54200 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |

