
TPS53219ARGTT | |
|---|---|
DigiKey Part Number | 296-TPS53219ARGTTTR-ND - Tape & Reel (TR) 296-TPS53219ARGTTCT-ND - Cut Tape (CT) 296-TPS53219ARGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53219ARGTT |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53219ARGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 25V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 $ | 2,13 $ |
| 10 | 1,57700 $ | 15,77 $ |
| 25 | 1,43800 $ | 35,95 $ |
| 100 | 1,28510 $ | 128,51 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03032 $ | 257,58 $ |
| 500 | 0,99296 $ | 496,48 $ |
| 750 | 0,98749 $ | 740,62 $ |
| Unit Price without VAT: | 2,13000 $ |
|---|---|
| Unit Price with VAT: | 2,53470 $ |


