
TPS53219EVM-690 | |
|---|---|
DigiKey Part Number | 296-48458-ND |
Manufacturer | |
Manufacturer Product Number | TPS53219EVM-690 |
Description | EVAL BOARD FOR TPS53219 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS53219 D-CAP™, Eco-Mode™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 14V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 300kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS53219 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.1V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,99000 € | 221,99 € |
| Unit Price without VAT: | 221,99000 € |
|---|---|
| Unit Price with VAT: | 264,16810 € |


