
TPS5210EVM-126 | |
|---|---|
DigiKey Part Number | 296-10928-ND |
Manufacturer | |
Manufacturer Product Number | TPS5210EVM-126 |
Description | EVAL BOARD FOR TPS5210 |
Customer Reference | |
Detailed Description | TPS5210 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 13V |
Manufacturer Texas Instruments | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 125kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS5210 |
Voltage - Output 1.3V ~ 3.5V | Base Product Number |
Current - Output 45A |


