Similar



TPS5210PWP | |
|---|---|
DigiKey Part Number | 296-10929-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS5210PWP |
Description | IC REG CTRLR BUCK 28HTSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 11.4V ~ 13V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,02150 € | 602,15 € |
| Unit Price without VAT: | 6,02150 € |
|---|---|
| Unit Price with VAT: | 7,16559 € |


