
TPS51397ARJER | |
|---|---|
DigiKey Part Number | 296-TPS51397ARJERTR-ND - Tape & Reel (TR) 296-TPS51397ARJERCT-ND - Cut Tape (CT) 296-TPS51397ARJERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51397ARJER |
Description | IC REG BUCK ADJ 10A 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS51397ARJER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz, 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-VQFN-HR (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,81360 € | 20,34 € |
| 100 | 0,72160 € | 72,16 € |
| 250 | 0,67760 € | 169,40 € |
| 500 | 0,65108 € | 325,54 € |
| 1.000 | 0,64256 € | 642,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60227 € | 1.806,81 € |
| 6.000 | 0,58907 € | 3.534,42 € |
| 9.000 | 0,58246 € | 5.242,14 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |











