16 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-10-36B-CKM-TR

DigiKey Part Number
50-ECS-160-10-36B-CKM-TR-ND - Tape & Reel (TR)
50-ECS-160-10-36B-CKM-CT-ND - Cut Tape (CT)
50-ECS-160-10-36B-CKM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-10-36B-CKM-TR
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-10-36B-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,33400 €3,34 €
250,31600 €7,90 €
500,30320 €15,16 €
1000,28960 €28,96 €
2500,26696 €66,74 €
5000,24638 €123,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24671 €246,71 €
2.0000,21250 €425,00 €
3.0000,20753 €622,59 €
5.0000,20247 €1.012,35 €
7.0000,20183 €1.412,81 €
10.0000,20121 €2.012,10 €
12.0000,20091 €2.410,92 €
24.0000,19987 €4.796,88 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €