MFR Recommended
Similar

TPS51163DRCR | |
|---|---|
DigiKey Part Number | TPS51163DRCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51163DRCR |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51163DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 13.2V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 69% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02592 € | 3.077,76 € |
| 6.000 | 1,00562 € | 6.033,72 € |
| Unit Price without VAT: | 1,02592 € |
|---|---|
| Unit Price with VAT: | 1,22084 € |



