MFR Recommended

TPS51120RHBTG4 | |
|---|---|
DigiKey Part Number | TPS51120RHBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51120RHBTG4 |
Description | IC REG CTRLR BUCK 32QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51120RHBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,15792 € | 539,48 € |
| 500 | 2,08870 € | 1.044,35 € |
| 750 | 2,05404 € | 1.540,53 € |
| 1.250 | 2,01563 € | 2.519,54 € |
| 1.750 | 1,99319 € | 3.488,08 € |
| 2.500 | 1,97161 € | 4.929,03 € |
| Unit Price without VAT: | 2,15792 € |
|---|---|
| Unit Price with VAT: | 2,56792 € |




