
TPS51120RHBT | |
|---|---|
DigiKey Part Number | 296-18341-2-ND - Tape & Reel (TR) 296-18341-1-ND - Cut Tape (CT) 296-18341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51120RHBT |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51120RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,97300 € | 39,73 € |
| 25 | 3,67000 € | 91,75 € |
| 100 | 3,33660 € | 333,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,17768 € | 794,42 € |
| 500 | 3,08186 € | 1.540,93 € |
| 750 | 3,03387 € | 2.275,40 € |
| 1.250 | 2,98070 € | 3.725,88 € |
| 1.750 | 2,94963 € | 5.161,85 € |
| 2.500 | 2,91976 € | 7.299,40 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |




