MFR Recommended

TPS51117RGYTG4 | |
|---|---|
DigiKey Part Number | TPS51117RGYTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51117RGYTG4 |
Description | IC REG CTRLR BUCK 14-QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51117RGYTG4 Models |
Category | Output Phases 1 |
Manufacturer Texas Instruments | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Discontinued at DigiKey | Control Features Enable, On Time Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 14-VFQFN Exposed Pad |
Topology Buck | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS51117RGYT | Texas Instruments | 239 | 296-TPS51117RGYTCT-ND | 2,09000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84944 € | 424,72 € |
| 750 | 0,83299 € | 624,74 € |
| 1.250 | 0,81478 € | 1.018,47 € |
| 1.750 | 0,80412 € | 1.407,21 € |
| 2.500 | 0,79388 € | 1.984,70 € |
| 6.250 | 0,77182 € | 4.823,88 € |
| Unit Price without VAT: | 0,84944 € |
|---|---|
| Unit Price with VAT: | 1,01083 € |


