
TPS51117RGYT | |
|---|---|
DigiKey Part Number | 296-TPS51117RGYTTR-ND - Tape & Reel (TR) 296-TPS51117RGYTCT-ND - Cut Tape (CT) 296-TPS51117RGYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51117RGYT |
Description | IC REG CTRLR BUCK 14-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51117RGYT Models |
Category | Output Phases 1 |
Manufacturer Texas Instruments | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Enable, On Time Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 14-VFQFN Exposed Pad |
Topology Buck | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55000 € | 15,50 € |
| 25 | 1,41600 € | 35,40 € |
| 100 | 1,26790 € | 126,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12110 € | 560,55 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

