MFR Recommended

TPS51100DGQRG4 | |
|---|---|
DigiKey Part Number | TPS51100DGQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51100DGQRG4 |
Description | IC REG CONV DDR 1OUT 10MSOP |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51100DGQRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Converter, DDR | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58970 € | 1.474,25 € |
| 5.000 | 0,57619 € | 2.880,95 € |
| 7.500 | 0,56943 € | 4.270,73 € |
| 12.500 | 0,56193 € | 7.024,13 € |
| Unit Price without VAT: | 0,58970 € |
|---|---|
| Unit Price with VAT: | 0,70174 € |


