
TPS51100DGQR | |
|---|---|
DigiKey Part Number | 296-23595-2-ND - Tape & Reel (TR) 296-23595-1-ND - Cut Tape (CT) 296-23595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51100DGQR |
Description | IC REG CONV DDR 1OUT 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51100DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,90240 € | 22,56 € |
| 100 | 0,80210 € | 80,21 € |
| 250 | 0,75420 € | 188,55 € |
| 500 | 0,72534 € | 362,67 € |
| 1.000 | 0,70157 € | 701,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69678 € | 1.741,95 € |
| 5.000 | 0,68120 € | 3.406,00 € |
| 7.500 | 0,67340 € | 5.050,50 € |
| 12.500 | 0,66476 € | 8.309,50 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |





