TPS5100IPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 32.000
Unit Price: 1,62654 €
Datasheet
Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS5100IPWRG4

DigiKey Part Number
TPS5100IPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS5100IPWRG4
Description
IC REG CTRLR BST/BCK-BST 16TSSOP
Customer Reference
Detailed Description
Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS5100IPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Buck-Boost
Number of Outputs
3
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.5V ~ 7V
Frequency - Switching
50kHz ~ 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Enable, Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,39138 €2.782,76 €
4.0001,36252 €5.450,08 €
6.0001,34806 €8.088,36 €
Manufacturers Standard Package
Unit Price without VAT:1,39138 €
Unit Price with VAT:1,65574 €