
TPS5100IPWR | |
|---|---|
DigiKey Part Number | TPS5100IPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS5100IPWR |
Description | IC REG CTRLR BST/BCK-BST 16TSSOP |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS5100IPWR Models |
Category | Frequency - Switching 50kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Enable, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Buck-Boost | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 3 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.5V ~ 7V |

