
TPS43336QDAPRQ1 | |
|---|---|
DigiKey Part Number | 296-30023-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS43336QDAPRQ1 |
Description | IC REG CTRLR BUCK/BOOST 38HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS43336QDAPRQ1 Models |
Category | Duty Cycle (Max) 90%, 98.75% |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck, Boost | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 38-PowerTSSOP (0.240", 6.10mm Width) |
Output Phases 2 | Supplier Device Package 38-HTSSOP |
Voltage - Supply (Vcc/Vdd) 4V ~ 40V | Base Product Number |
Frequency - Switching 150kHz ~ 600kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,71916 € | 7.438,32 € |
| Unit Price without VAT: | 3,71916 € |
|---|---|
| Unit Price with VAT: | 4,42580 € |


