
TPS43336EVM | |
|---|---|
DigiKey Part Number | 296-52492-ND |
Manufacturer | |
Manufacturer Product Number | TPS43336EVM |
Description | EVAL BOARD FOR TPS43336 |
Customer Reference | |
Detailed Description | TPS43336 - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 4V ~ 40V |
Manufacturer Texas Instruments | Regulator Topology Boost, Buck |
Packaging Box | Frequency - Switching 150kHz ~ 600kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part TPS43336 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Current - Output 700mA, 700mA |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,02000 € | 106,02 € |
| Unit Price without VAT: | 106,02000 € |
|---|---|
| Unit Price with VAT: | 126,16380 € |


