


TPS40400RHLR | |
|---|---|
DigiKey Part Number | 296-29246-2-ND - Tape & Reel (TR) 296-29246-1-ND - Cut Tape (CT) 296-29246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40400RHLR |
Description | IC REG CTRLR BUCK PMBUS 24QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40400RHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | PMBus | |
Control Features | Power Good, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,23500 € | 32,35 € |
| 25 | 2,98080 € | 74,52 € |
| 100 | 2,70120 € | 270,12 € |
| 250 | 2,57420 € | 643,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,33980 € | 7.019,40 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |




